The PI6C21200VEX is a single I2C/SPI bridge from Diodes, packaged in a 1000-unit tape and reel. It operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The device is available in an SSOP package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Diodes PI6C21200VEX technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | PI6C21200 |
| RoHS | Compliant |