
IC ZERO DELAY CLK BUFF 8TSSOP
Checking distributor stock and pricing after the page loads.
Diodes PI6C22405-1HLE technical specifications.
| Package/Case | TSSOP |
| Input | TTL |
| Max Frequency | 220MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
