The PI6C22405-1HLIEX is a single circuit surface mount device with a TTL input. It operates at frequencies up to 220MHz and is packaged in a TSSOP package. The device is RoHS compliant and suitable for use in surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The supply voltage range is from 2.375V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI6C22405-1HLIEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Input | TTL |
| Max Frequency | 220MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C22405-1HLIEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.