
The PI6C22405-1HWIE is a single circuit surface mount device with a package quantity of 97 units per rail or tube packaging. It operates over a temperature range of -40°C to 85°C and features a PLL with a maximum frequency of 220MHz. The device is designed for use with TTL input signals and is RoHS compliant. It is manufactured by Diodes and has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.375V.
Checking distributor stock and pricing after the page loads.
Diodes PI6C22405-1HWIE technical specifications.
| Package/Case | SOIC |
| Input | TTL |
| Max Frequency | 220MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |