The PI6C22409-1HLEX is a single circuit IC with a TTL input interface. It operates at a maximum frequency of 220MHz and is packaged in a TSSOP package for surface mount applications. The device is designed to function within a temperature range of 0°C to 70°C. It is available in quantities of 3000 units per reel, packaged in tape and reel format. The IC features a phase-locked loop (PLL) and is compliant with RoHS regulations.
Sign in to ask questions about the Diodes PI6C22409-1HLEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C22409-1HLEX technical specifications.
| Package/Case | TSSOP |
| Input | TTL |
| Max Frequency | 220MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C22409-1HLEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.