This single circuit IC is designed for surface mount applications and features a TTL input interface. It operates within a temperature range of -40°C to 85°C and has a maximum frequency of 220MHz. The device is packaged in a TSSOP case and is available in quantities of 3000 per reel. It is compliant with RoHS regulations and includes a PLL function.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | TTL |
| Max Frequency | 220MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |