The PI6C2401WEX is a single I/O buffer from Diodes, packaged in a SOIC case. It operates within a temperature range of 0°C to 70°C and is designed to function with supply voltages between 3V and 3.6V. This device is compliant with RoHS regulations and is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Diodes PI6C2401WEX technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI6C2401 |
| RoHS | Compliant |