
The PI6C2404A-1W is a single-element voltage regulator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a SOIC case and is not RoHS compliant.
Sign in to ask questions about the Diodes PI6C2404A-1W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6C2404A-1W technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 54mA |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI6C2404A-1W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
