The PI6C2405A-1WIEX is a single linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 3V and 3.6V and has a supply current of 54mA. The regulator is packaged in a SOIC-8 package and is available in quantities of 3000. The PI6C2405A-1WIEX is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes PI6C2405A-1WIEX technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI6C2405A-1W |
| Supply Current | 54mA |
| RoHS | Compliant |