The PI6C41202L is a single-ended IC from Diodes, packaged in a TSSOP case and designed for surface mount applications. It operates within a temperature range of 0 to 70°C and is powered by a 3.3V supply voltage. The device is available in rail/Tube packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | SINGLE-ENDED |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |