
The PI6C487016FBE is a surface mount IC from Diodes, packaged in a LQFP package. It operates over a temperature range of -40°C to 85°C and is designed for use with a 3.3V supply voltage. The IC is available in quantities of 250 per tray. It is compliant with RoHS regulations and is not radiation hardened.
Diodes PI6C487016FBE technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI6C487016 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C487016FBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.