The PI6CUA877NFEX is a single-element voltage regulator with a package quantity of 3500 units per reel. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V. The device is packaged in a VFBGA package and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Diodes PI6CUA877NFEX technical specifications.
| Package/Case | VFBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | PI6CUA877 |
| RoHS | Compliant |