The PI6CV2304WX is a 4-channel IC from Diodes with a propagation delay of 10ns. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is not RoHS compliant and is packaged in a tape and reel format. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 3V.
Checking distributor stock and pricing after the page loads.
Diodes PI6CV2304WX technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |