
Oscillator VCXO 27MHz ±20ppm (Tol) ±30ppm (Stability) 30pF CMOS 55% 3.3V 8-Pin SOIC SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Frequency Stability | 30ppm |
| Length | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
