
The PI6CX100-27WEX is a 27MHz oscillator from Diodes, packaged in a SOIC case. It operates within a temperature range of -40°C to 85°C and has a frequency stability of 30ppm. The oscillator has a load capacitance of 30pF and a maximum duty cycle of 55%. It is RoHS compliant and available in quantities of 3000 per tape and reel.
Sign in to ask questions about the Diodes PI6CX100-27WEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI6CX100-27WEX technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Frequency | 27MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Length | 5mm |
| Load Capacitance | 30pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI6CX100 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6CX100-27WEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
