This industrial interface circuit has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 8 terminals and a dual terminal position. The JEDEC package code is R-PDSO-G8, with a width of 3.885mm and a length of 4.9mm. The supply voltage ranges from 1.1V to 4.5V, with a nominal voltage of 1.9V.
Diodes PI6ULS5V9509WE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.885 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.9 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 4.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI6ULS5V9509WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.