The PI74ALVCH16827V is a 20-channel 3-STATE buffer from Diodes, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 6.5ns. The device has a quiescent current of 40uA and can handle a maximum supply voltage of 3.6V. It is not RoHS compliant.
Diodes PI74ALVCH16827V technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Inputs | 20 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 40uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
No datasheet is available for this part.