The PI74ALVTC16245AX is a 16-channel 2-element CMOS transceiver from Diodes, packaged in a TSSOP case and designed for surface mount. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.8V and 3.6V. This device features a propagation delay of 4.8ns and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Diodes PI74ALVTC16245AX technical specifications.
| Package/Case | TSSOP |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |