The PI74ALVTC16373AX is a 16-bit dual 3-state CMOS flip-flop from Diodes, featuring a propagation delay of 5ns. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP package. The device has a high level output current of -32mA and a low level output current of 64mA. It is not RoHS compliant and is suitable for use in applications where a non-inverting output is required.
Checking distributor stock and pricing after the page loads.
Diodes PI74ALVTC16373AX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |