The PI74AVC+16244KE is a 16-input 16-output 3-STATE non-inverting logic buffer from Diodes. It operates over a temperature range of -40°C to 85°C and can supply up to 24mA at low level and -24mA at high level. The device is packaged in rail/Tube and is RoHS compliant. It has a propagation delay of 1.7ns and can handle supply voltages between 1.4V and 3.6V.
Checking distributor stock and pricing after the page loads.
Diodes PI74AVC+16244KE technical specifications.
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.7ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |