The PI74AVC+16244KEX is a 16-input 16-output 3-STATE logic gate from Diodes. It operates over a supply voltage range of 1.4V to 3.6V and can withstand temperatures up to 85°C. The device features a propagation delay of 2.9ns and is available in tape and reel packaging with 3000 units per package. The PI74AVC+16244KEX is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes PI74AVC+16244KEX technical specifications.
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |