Diodes PI74AVC+16245A technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74AVC+ |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes PI74AVC+16245A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
