The PI74AVC+16245AE is a 16-channel 3-STATE transceiver from Diodes, featuring a CMOS technology and a TSSOP package. It operates over a supply voltage range of 1.4V to 3.6V and has a maximum operating temperature of 85°C. The device has a propagation delay of 3ns and a turn-on delay time of 9.3ns. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Diodes PI74AVC+16245AE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Series | PI74AVC+16245 |
| Technology | CMOS |
| Turn-On Delay Time | 9.3ns |
| RoHS | Compliant |