The PI74AVC+16245AEX is a dual 3-STATE transceiver from Diodes, featuring a propagation delay of 3ns. It operates over a supply voltage range of 1.4V to 3.6V and has a maximum operating temperature of 85°C. The device is available in a TSSOP package, with a packaging quantity of 1500 units per reel. It is RoHS compliant and suitable for use in applications requiring high-level output currents of up to -24mA.
Checking distributor stock and pricing after the page loads.
Diodes PI74AVC+16245AEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Series | PI74AVC+16245 |
| RoHS | Compliant |