IC Txrx Bidir 16 Bit 3ST 48-TVSOP
Diodes PI74AVC+16245K technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74AVC+ |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74AVC+16245K to view detailed technical specifications.
No datasheet is available for this part.