The PI74AVC+16268AE is a single 3-STATE logic gate with 12 input lines, featuring a propagation delay of 3.4ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 3.6V. This component is compliant with RoHS regulations and is packaged in a TSSOP case, available in quantities of 35 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Diodes PI74AVC+16268AE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Number of Input Lines | 12 |
| Output Type | 3-STATE |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.4ns |
| RoHS Compliant | Yes |
| Series | PI74AVC+16268 |
| RoHS | Compliant |