
The PI74AVC+16374A is an 8-bit dual non-inverting latch from Diodes, packaged in a TFSOP package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and has a high level output current of 24mA. The device is not RoHS compliant and contains lead. It is part of the 74AVC series and is available in a rail/Tube packaging with 39 pieces per package.
Diodes PI74AVC+16374A technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Series | 74AVC |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74AVC+16374A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
