The PI74AVC+16721AE is a high-speed single-ended input logic gate from Diodes, featuring a propagation delay of 4.3ns. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has 20 input lines and 20 output lines, with a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V.
Diodes PI74AVC+16721AE technical specifications.
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Package Quantity | 35 |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| RoHS Compliant | Yes |
| Series | PI74AVC+16721 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74AVC+16721AE to view detailed technical specifications.
No datasheet is available for this part.