The PI74AVC+16820AEX is a single-channel logic device with 10 input lines and 20 output lines. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V. The device features a propagation delay of 4ns and is available in a TSSOP package, packaged in tape and reel quantities of 1500. The PI74AVC+16820AEX is RoHS compliant and suitable for use in applications where high-speed logic is required.
Checking distributor stock and pricing after the page loads.
Diodes PI74AVC+16820AEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 20 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | PI74AVC+16820 |
| RoHS | Compliant |