Diodes PI74AVC+16836A technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74AVC+ |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74AVC+16836A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
