The PI74AVC164245LAVEX is a dual 3-state transceiver from Diodes, featuring a logic function of transceiver with a high level output current of -12mA and a low level output current of 12mA. It operates within a supply voltage range of 3.0V to 3.6V and has a propagation delay of 3.5ns. The device is packaged in a SSOP package and is available in quantities of 1000 per reel. It is rated to operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Diodes PI74AVC164245LAVEX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Series | PI74AVC164245L |
| RoHS | Compliant |