The PI74AVC16835KEX is a unidirectional logic gate with a 3-STATE output type. It operates within a supply voltage range of 1.65V to 3.6V and has a maximum operating temperature of 85°C. The device is lead free and RoHS compliant. It features a propagation delay of 2.5ns and a high level output current of -12mA, as well as a low level output current of 12mA.
Sign in to ask questions about the Diodes PI74AVC16835KEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74AVC16835KEX technical specifications.
| Direction | Unidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI74AVC16835 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74AVC16835KEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.