The PI74FCT138ATWX is an 8-input 3-input inverting CMOS logic gate from Diodes. It features a package type of SOIC and is designed to operate within a temperature range of -40°C to 85°C. The device has a high level output current of -15mA and a low level output current of 48mA. It is not RoHS compliant and is available in a tape and reel packaging. The PI74FCT138ATWX is a single element device with 3 inputs and 8 outputs and has a propagation delay of 5.9ns.
Diodes PI74FCT138ATWX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 5.9ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
No datasheet is available for this part.