
The PI74FCT138CTW is a high-speed CMOS logic gate with 8 outputs and 3 inputs. It operates from a 5V supply voltage and has a maximum operating temperature of 85°C. The device is packaged in a surface-mount SOIC package and is not RoHS compliant. The logic gate has a propagation delay of 5.2ns and can sink up to 48mA of current at low levels and -15mA at high levels.
Diodes PI74FCT138CTW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
No datasheet is available for this part.
