The PI74FCT162245TKEX is a dual 3-STATE transceiver from Diodes, featuring high level output currents of up to 24mA and propagation delays as low as 7ns. Operating within a temperature range of -40°C to 85°C, this device is suitable for a variety of applications. The transceiver is available in a TQFN-32 package, and is packaged in tape and reel quantities of 3000 units. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes PI74FCT162245TKEX technical specifications.
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | No |
| Series | PI74FCT162245 |
| RoHS | Not Compliant |