The PI74FCT162374ATVX is a 16-bit dual CMOS flip-flop with 3-state outputs. It operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 6.5ns. The device is packaged in a surface mount SSOP package and is rated for operation between -40°C and 85°C. The flip-flop has a high level output current of -24mA and a low level output current of 24mA.
Checking distributor stock and pricing after the page loads.
Diodes PI74FCT162374ATVX technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |