The PI74FCT16245ATVX is a 16-channel dual 3-STATE transceiver from Diodes, operating within a temperature range of -40°C to 85°C. It features a CMOS technology and is available in an SSOP package, suitable for surface mount applications. The device can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. With a propagation delay of 6.2ns, this transceiver is suitable for high-speed applications. It has a quiescent current of 100nA and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes PI74FCT16245ATVX technical specifications.
| Package/Case | SSOP |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |