The PI74FCT16245TV is a 16-channel, 2-element non-inverting transceiver from Diodes, packaged in a surface-mount SSOP package. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device features a propagation delay of 9.5ns and a quiescent current of 100nA. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |