
The PI74FCT16374TV is a 16-bit dual-supply 3-state CMOS flip-flop from Diodes. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 12.5ns. The device is available in a surface mount SSOP package and is not RoHS compliant. It can supply up to 64mA of current at low level and -32mA at high level. The operating supply voltage is 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Diodes PI74FCT16374TV technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -32mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
No datasheet is available for this part.