The PI74FCT2244ATQE is an 8-bit 3-STATE bus transceiver from Diodes, packaged in a QSOP case. It can handle high level output currents of up to -15mA and low level output currents of up to 64mA. Operating temperatures range from -40°C to 85°C. The device is RoHS compliant and suitable for use in applications with supply voltages between 4.75V and 5.25V.
Checking distributor stock and pricing after the page loads.
Diodes PI74FCT2244ATQE technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -15mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |