The PI74FCT2245ATQEX is an 8-channel 3-STATE transceiver from Diodes, packaged in a QSOP. It operates over a supply voltage range of 4.75 to 5.25V and a temperature range of -40 to 85°C. The device features a propagation delay of 4.6ns and a turn-on delay time of 6.2ns. It is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Diodes PI74FCT2245ATQEX technical specifications.
| Package/Case | QSOP |
| Direction | Bidirectional |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | PI74FCT2245 |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |