
The PI74FCT2245TQEX is an 8-channel 3-state transceiver from Diodes, featuring bidirectional operation and a supply voltage of 5V. It is packaged in a QSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The transceiver has a propagation delay of 7ns and a turn-on delay time of 9ns.
Sign in to ask questions about the Diodes PI74FCT2245TQEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74FCT2245TQEX technical specifications.
| Package/Case | QSOP |
| Direction | Bidirectional |
| High Level Output Current | -15mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI74FCT2245 |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT2245TQEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.