The PI74FCT2245TSE is an 8-channel 3-STATE transceiver from Diodes, operating within a temperature range of -40°C to 85°C. It features a high level output current of -15mA and a low level output current of 64mA. The device is designed for surface mount applications and is compliant with RoHS regulations. The PI74FCT2245TSE has a propagation delay of 7ns and a turn-on delay time of 9ns, making it suitable for high-speed applications.
Checking distributor stock and pricing after the page loads.
Diodes PI74FCT2245TSE technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI74FCT2245 |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |