The PI74FCT240TP is an 8-channel inverting CMOS buffer from Diodes, packaged in a PDIP. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a propagation delay of 10ns and a quiescent current of 500uA. It is not RoHS compliant and is available in a rail/Tube packaging format.
Diodes PI74FCT240TP technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
No datasheet is available for this part.