The PI74FCT244CTSEX is an 8-bit 3-STATE bus transceiver from Diodes, packaged in a SOIC package. It can handle high level output currents of up to -15mA and low level output currents of up to 64mA. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.75V and 5.25V. The PI74FCT244CTSEX is RoHS compliant and available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
Diodes PI74FCT244CTSEX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |