
The PI74FCT245ATQX is an 8-channel CMOS transceiver from Diodes, packaged in a QSOP. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply. With a propagation delay of 6.2ns, this transceiver is suitable for high-speed applications. It is available in a Tape and Reel packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes PI74FCT245ATQX technical specifications.
| Package/Case | QSOP |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
