The PI74FCT245ATSE is a high-speed 3-state transceiver from Diodes, operating within a temperature range of -40°C to 85°C. It features a propagation delay of 4.6ns and can handle high-level output currents of up to -15mA and low-level output currents of up to 64mA. This device is RoHS compliant and available in a SOIC-38 package, packaged in rail/Tube quantities of 38.
Checking distributor stock and pricing after the page loads.
Diodes PI74FCT245ATSE technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| RoHS Compliant | Yes |
| Series | PI74FCT245 |
| RoHS | Compliant |