
The PI74FCT245CTL is an 8-channel non-inverting CMOS transceiver from Diodes, packaged in a TSSOP package and designed to operate over a temperature range of -40°C to 85°C. It features a propagation delay of 5.8ns and a quiescent current of 100nA. The device is not RoHS compliant and is available in a rail/Tube packaging format.
Sign in to ask questions about the Diodes PI74FCT245CTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74FCT245CTL technical specifications.
| Package/Case | TSSOP |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT245CTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.