
The PI74FCT245DTQX is an 8-channel CMOS transceiver from Diodes, packaged in a QSOP. It operates over a temperature range of -40°C to 85°C and is powered by a 5.25V supply. The device features a propagation delay of 5ns and a quiescent current of 100nA. It is not RoHS compliant.
Sign in to ask questions about the Diodes PI74FCT245DTQX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI74FCT245DTQX technical specifications.
| Package/Case | QSOP |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI74FCT245DTQX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.