
The PI74FCT245TQX is an 8-channel non-inverting CMOS transceiver from Diodes, packaged in a QSOP. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device features a propagation delay of 9ns and a quiescent current of 100nA. It is not RoHS compliant and is available in tape and reel packaging for surface mount applications.
Checking distributor stock and pricing after the page loads.
Diodes PI74FCT245TQX technical specifications.
| Package/Case | QSOP |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |